You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATTINY4313-PU

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny43 Series Microcontrollers, AVR

MICROCHIP ATTINY4313-PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY4313-PU
Order Code:
1841620
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AVR ATtiny Family ATtiny43 Series Microcontrollers
Technical Datasheet:
ATTINY4313-PU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR ATtiny Family ATtiny43 Series Microcontrollers)

See all from this product range

Product Overview

The ATTINY4313-PU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 4kB flash memory, 128B EEPROM, 128B SRAM, 18 general purpose I/O lines, 32 general purpose working registers, a single-wire Interface for on-chip debugging, two flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a universal serial interface (USI) with start condition detector, programmable watchdog timer with internal oscillator and three software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
  • Data and non-volatile program and data memories
  • Peripheral features - On-chip analogue comparator
  • debugWIRE on-chip debug system
  • In-System Programmable via SPI port
  • External and internal interrupt sources
  • Low-power idle, power-down and standby modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator

Applications

Industrial, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATtiny Family ATtiny43 Series Microcontrollers

:
AVR

:
20MHz

:
4KB

:
20Pins

:
DIP

:
18I/O's

:
I2C, SPI, UART

:
256Byte

:
-

:
-

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
AVR ATtiny

:
ATtiny43

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

561 In stock Need more?

561 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥260.21 ( ¥286.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥260.21 (¥286.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥235.13 (¥258.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --