You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATTINY3226-XU

8 Bit MCU, tinyAVR 2 Family ATTINY3226 Series Microcontrollers, AVR, 20 MHz, 32 KB, 20 Pins, SSOP

MICROCHIP ATTINY3226-XU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY3226-XU
Order Code:
4065284
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
tinyAVR 2 Family ATTINY3226 Series Microcontrollers
Technical Datasheet:
ATTINY3226-XU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (tinyAVR 2 Family ATTINY3226 Series Microcontrollers)

See all from this product range

Product Overview

ATTINY3226 is a microcontroller of the tinyAVR® 2 family, using the AVR® CPU with hardware multiplier, running at up to 20MHz. The family uses the latest technologies from Microchip with a flexible and low-power architecture, including an event system, advanced digital peripherals and accurate analogue features such as a 12bit differential ADC with programmable gain amplifier (PGA). The new 12-bit ADC offers true differential measuring capabilities with optional hardware accumulation of up to 1024 samples, which effectively gives up to 17bits resolution. The programmable gain amplifier (PGA) for the ADC can amplify single-ended and differential analogue inputs to make it possible to measure even small amplitude signals efficiently.
  • Single cycle I/O access, two-level interrupt controller, 6 channels event system
  • Configurable custom logic (CCL), single pin programming and debugging interface (UPDI)
  • Analog comparator with internal DAC reference, window watchdog timer (WWDT)
  • 1x 16-bit real time counter (RTC) with periodic interrupt controller (PIT)
  • 1x 16-bit timer/counter type A (TCA), 2x 16-bit timer/counter type B (TCB)
  • Power-on reset (POR), brown-out-detection (BOD), voltage level monitor (VLM)
  • 32KB flash/3KB SRAM memory
  • 1.8 to 5.5V supply voltage
  • Temperature range from -40°C to +85°C
  • 20-pin SSOP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
tinyAVR 2 Family ATTINY3226 Series Microcontrollers

:
AVR

:
20MHz

:
32KB

:
20Pins

:
SSOP

:
18I/O's

:
I2C, SPI, USART

:
3KB

:
15Channels

:
12Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
AVR ATtiny

:
ATtiny3226

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

422 In stock Need more?

3 deliver in 2-3 business days from our SG warehouse
419 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥165.11 (¥181.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥165.11 (¥181.62)
25+ ¥136.60 (¥150.26)
100+ ¥133.87 (¥147.26)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --