You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATTINY24-20PU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny24 Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATTINY24-20PU
- Order Code:
- 1455136
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ATTINY24-20PU Datasheet
Product Range Selector (AVR ATtiny Family ATtiny24 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- Internal and external interrupt sources, pin change interrupt on 12 pins
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
- On-chip temperature sensor
Applications
Industrial, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATtiny Family ATtiny24 Series Microcontrollers
- :
- AVR
- :
- 20MHz
- :
- 2KB
- :
- 14Pins
- :
- DIP
- :
- 12I/O's
- :
- I2C, SPI
- :
- 128Byte
- :
- 8Channels
- :
- 10Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- AVR ATtiny
- :
- ATtiny24
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥329.24 (¥362.16) |
25+ | ¥301.65 (¥331.82) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.