You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATTINY13V-10SSU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATTINY13V-10SSU
- Order Code:
- 1455135
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATtiny Family ATtiny13 Series Microcontrollers
- Technical Datasheet:
- ATTINY13V-10SSU Datasheet
Product Range Selector (AVR ATtiny Family ATtiny13 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- 120 Powerful instructions most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- One 8-bit timer/counter with prescaler and two PWM channels
- 4-channel, 10-bit ADC with internal voltage reference
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- DebugWIRE on-chip debug system
- In-system programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with software disable function
- Internal calibrated oscillator
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATtiny Family ATtiny13 Series Microcontrollers
- :
- AVR
- :
- 10MHz
- :
- 1KB
- :
- 8Pins
- :
- SOIC
- :
- 6I/O's
- :
- SPI
- :
- 64Byte
- :
- 4Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATtiny
- :
- ATtiny13
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
1,964 In stock Need more?
1,964 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥246.10 (¥270.71) |
25+ | ¥224.16 (¥246.58) |
100+ | ¥205.35 (¥225.89) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.