You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATTINY13A-SU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATTINY13A-SU
- Order Code:
- 2425136
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATtiny Family ATtiny13 Series Microcontrollers
- Technical Datasheet:
- ATTINY13A-SU Datasheet
Product Range Selector (AVR ATtiny Family ATtiny13 Series Microcontrollers)
See all from this product rangeProduct Overview
- High performance
- Advanced RISC architecture
- High endurance non-volatile memory segments
- One 8-bit timer/counter with prescaler and 2 PWM channels
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Enhanced power-on reset circuit
- Internal calibrated oscillator
- Low power consumption
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATtiny Family ATtiny13 Series Microcontrollers
- :
- AVR
- :
- 20MHz
- :
- 1KB
- :
- 8Pins
- :
- SOP
- :
- 6I/O's
- :
- SPI
- :
- 64Byte
- :
- 4Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATtiny
- :
- ATtiny13
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
1,702 In stock Need more?
1,702 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥158.32 (¥174.15) |
25+ | ¥128.54 (¥141.39) |
100+ | ¥125.97 (¥138.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.