You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAML21G17B-AUT

ARM MCU, SMART SAML21, SAM32 Family SAM L21 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz

MICROCHIP ATSAML21G17B-AUT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAML21G17B-AUT
Order Code:
2523192
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SAM32 Family SAM L21 Series Microcontrollers
Technical Datasheet:
ATSAML21G17B-AUT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SAM32 Family SAM L21 Series Microcontrollers)

See all from this product range

Product Overview

The ATSAML21G17B-AUT is a smart ARM based 32bit microcontroller 48 pin TQFP package. This SMART SAML21 series of ultra low power microcontroller using 32bit ARM Cortex -M0+ processor, operate at maximum of 48MHz and reach 2.46 CoreMark/MHz. It has flash memory up to 128KB and 16KB of SRAM. It is designed for simple, intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices. It includes intelligent and flexible peripherals, Atmel event system for inter peripheral signalling and support for capacitive touch button, slider and wheel user interfaces. It has an in-system programmable flash, 16-channel direct memory access (DMA) controller, 12-channel event system, programmable interrupt controller, up to 37 programmable I/O pins, power-on reset (POR) and brown-out detection (BOD), internal and external clock options, external interrupt controller (EIC), 32bit real time clock and calendar.
  • Operating voltage range from 1.62V to 3.63V
  • Operating temperature range from -40°C to 85°C
  • 3 timer counter (TC), 2 waveform output channels per TC & 3 timer counter for control (TCC)
  • 16 external interrupt lines, 1 USB interface, 6 SERCOM & 4 configurable custom logic (CCL) (LUTs)
  • 14 ADC, 2 analogue comparators, 2 DAC, 3 op-amp and 1 AES engine
  • Real time counter (RTC), 1 RTC alarm and one 32bit /two 16bit RTC compare values
  • 81 (9 x 9) peripheral touch controller (PTC) channels (X- x Y-lines) for mutual capacitance
  • Two-pin serial wire debug (SWD) programming, test and debugging interface
  • Low power modes (idle, standby, backup, off sleep), sleepwalking peripherals, battery backup support
  • Supported by Atmel studio, Atmel software framework and SAM L21 Xplained pro kit

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SAM32 Family SAM L21 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
48MHz

:
128KB

:
48Pins

:
TQFP

:
37I/O's

:
I2C, LIN, SPI, UART, USB

:
16KB

:
14Channels

:
12Bit

:
900mV

:
1.2V

:
-40°C

:
85°C

:
Surface Mount

:
SAM32

:
SAM L21

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥670.89 ( ¥737.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥670.89 (¥737.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥628.57 (¥691.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥589.38 (¥648.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥577.60 (¥635.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --