You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATSAML21E15B-MUT
ARM MCU, SMART SAML21, SAM32 Family SAM L21 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAML21E15B-MUT
- Order Code:
- 2523182
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SAM32 Family SAM L21 Series Microcontrollers
- Technical Datasheet:
- ATSAML21E15B-MUT Datasheet
Product Range Selector (SAM32 Family SAM L21 Series Microcontrollers)
See all from this product rangeProduct Overview
- Operating voltage range from 1.62V to 3.63V
- Operating temperature range from -40°C to 85°C
- 3 timer counter (TC), 2 waveform output channels per TC & 3 timer counter for control (TCC)
- 16 external interrupt lines, 1 USB interface, 6 SERCOM & 4 configurable custom logic (CCL) (LUTs)
- 10 ADC, 2 analogue comparators, 2 DAC, 3 op-amp and 1 AES engine
- Real time counter (RTC), 1 RTC alarm and one 32bit /two 16bit RTC compare values
- 42 (7 x 6) peripheral touch controller (PTC) channels (X- x Y-lines) for mutual capacitance
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Low power modes (idle, standby, backup, off sleep), sleepwalking peripherals, battery backup support
- Supported by Atmel studio, Atmel software framework and SAM L21 Xplained pro kit
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM32 Family SAM L21 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 32Pins
- :
- QFN
- :
- 25I/O's
- :
- I2C, LIN, SPI, UART, USB
- :
- 4KB
- :
- 10Channels
- :
- 12Bit
- :
- 900mV
- :
- 1.2V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SAM32
- :
- SAM L21
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥453.01 (¥498.31) | ( ) |
25+ | ¥424.80 (¥467.28) | ( ) |
100+ | ¥418.16 (¥459.98) | ( ) |
5000+ | ¥411.52 (¥452.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.