You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATSAME70N21A-AN
ARM MCU, SAM E Series, SAM32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAME70N21A-AN
- Order Code:
- 2484380
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SAM32 Family SAM E70 Series Microcontrollers
- Technical Datasheet:
- ATSAME70N21A-AN Datasheet
Product Range Selector (SAM32 Family SAM E70 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M7 running at up to 300MHz
- 16kB of ICache and 16kB of DCache with error code correction (ECC)
- Simple and double precision hardware floating point unit (FPU)
- Memory protection unit (MPU) with 16 zones
- DSP instructions, Thumb®-2 instruction set
- Embedded trace module (ETM) with instruction trace stream, Trace port interface unit (TPIU)
- Embedded voltage regulator for single-supply operation
- Power-on-reset (POR), brown-out detector (BOD) and dual watchdog for safe operation
- One 500MHz PLL for system clock, one 480MHz PLL for USB high-speed operations
- Temperature sensor
- One dual-port 24-channel Central DMA controller (XDMAC)
- 3 to 20MHz Resonator oscillators
- RTC with Gregorian calendar mode, waveform generation in low-power modes
- RTC counter calibration circuitry compensates for 32.768kHz crystal frequency variations
- 32-bit low-power Real-time Timer (RTT)
- True random number generator (TRNG)
- Integrity check monitor (ICM). supports secure hash algorithm SHA1, SHA224 and SHA256
- Five parallel input/output controllers (PIO)
- One analog comparator with flexible input selection, selectable input hysteresis
- Low-power sleep, wait and backup modes
- Ultralow-power RTC and RTT
- 1kB of backup RAM (BRAM) with dedicated regulator
- 12-bit ITU-R BT. 601/656 Image sensor interface (ISI)
- USB 2.0 device/mini host high-speed (USBHS) at 480Mbps, 4KBs FIFO, dedicated DMA
Applications
Motor Drive & Control, Metering, Automation & Process Control, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM32 Family SAM E70 Series Microcontrollers
- :
- ARM Cortex-M7
- :
- 32 bit
- :
- 300MHz
- :
- 2MB
- :
- 100Pins
- :
- LQFP
- :
- 75I/O's
- :
- CAN, Ethernet, I2C, SPI, UART, USART, USB
- :
- 384KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.08V
- :
- 1.32V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- SAM32
- :
- SAM E70
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
19 In stock Need more?
19 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,576.97 (¥2,834.67) | ( ) |
25+ | ¥2,120.83 (¥2,332.91) | ( ) |
100+ | ¥2,078.42 (¥2,286.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.