You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAMD20E18A-AN

ARM MCU, SAM D Series, SAM32 Family SAM D2X Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz

MICROCHIP ATSAMD20E18A-AN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMD20E18A-AN
Order Code:
2460534
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SAM32 Family SAM D2X Series Microcontrollers
Technical Datasheet:
ATSAMD20E18A-AN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SAM32 Family SAM D2X Series Microcontrollers)

See all from this product range

Product Overview

The ATSAMD20E18A-AN is a SMART SAMD20 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 256kB of flash memory and 32kB of SRAM. Peripherals include four serial communication modules (SERCOM) configurable as UART/USART, six 16-bit timers/counters, 32-bit real time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC and support for up to 60 touch channels. The device operates from 1.62 to 3.63V. SAMD20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.
  • ARM Cortex-M0+ CPU running at up to 48MHz
  • Single-cycle hardware multiplier
  • Power-on reset (POR) and brown-out detection (BOD)
  • Internal and external clock options with 48MHz Digital frequency locked loop (DFLL48M)
  • External interrupt controller (EIC)
  • 16 External interrupts
  • One non-maskable interrupt
  • Two-pin serial wire debug (SWD) programming, test and debugging interface
  • Idle and standby sleep modes
  • SleepWalking peripherals
  • 8-channel Event system
  • 32-bit Real-time counter (RTC) with clock/calendar function
  • Watchdog timer (WDT)
  • CRC-32 generator
  • Two analog comparators with window compare function
  • Easy pin migration to SAMD20G and SAMD20J devices

Applications

Lighting, Consumer Electronics, Safety

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SAM32 Family SAM D2X Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
48MHz

:
256KB

:
32Pins

:
TQFP

:
26I/O's

:
I2C, SPI, UART, USART

:
32KB

:
10Channels

:
12Bit

:
1.62V

:
3.63V

:
-40°C

:
105°C

:
Surface Mount

:
SAM32

:
SAM D2X

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥514.14 ( ¥565.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥514.14 (¥565.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥468.69 (¥515.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥426.36 (¥469.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥424.80 (¥467.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --