You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAM4SD16BA-MU

ARM MCU, SAM4S Series, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz

MICROCHIP ATSAM4SD16BA-MU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4SD16BA-MU
Order Code:
2321679
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SAM32 Family SAM 4S Series Microcontrollers
Technical Datasheet:
ATSAM4SD16BA-MU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SAM32 Family SAM 4S Series Microcontrollers)

See all from this product range

Product Overview

Built around the ARM Cortex-M4 core, theATSAM4SD16BA-MU operates at 120MHz and integrates flash read accelerator and optional cache memory to increase system performance. The ATSAM4SD16BA-MU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
  • Integrated best-in-class hardware code protection
  • Unique 128bit ID
  • Supports secure device reconditioning (chip erase) for reprogramming
  • Rich peripheral set for connectivity, system control and analogue interfacing
  • 2x512KB dual-bank flash
  • 160KB SRAM
  • 2KB cache

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SAM32 Family SAM 4S Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
120MHz

:
1MB

:
64Pins

:
QFN

:
47I/O's

:
I2C, I2S, SPI, UART, USB

:
160KB

:
10Channels

:
12Bit

:
1.08V

:
1.32V

:
-40°C

:
85°C

:
Surface Mount

:
SAM32

:
SAM 4S

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,296.28 ( ¥1,425.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 260+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,296.28 (¥1,425.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,174.00 (¥1,291.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,098.87 (¥1,208.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
260+ ¥1,078.15 (¥1,185.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --