You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATSAM4SA16BA-AU
ARM MCU, SAM4S Series, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAM4SA16BA-AU
- Order Code:
- 2321673
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SAM32 Family SAM 4S Series Microcontrollers
- Technical Datasheet:
- ATSAM4SA16BA-AU Datasheet
Product Range Selector (SAM32 Family SAM 4S Series Microcontrollers)
See all from this product rangeProduct Overview
- Integrated best-in-class hardware code protection
- Unique 128bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analogue interfacing
- 1MB flash
- 128KB SRAM
- 2KB cache
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM32 Family SAM 4S Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 120MHz
- :
- 1MB
- :
- 64Pins
- :
- LQFP
- :
- 47I/O's
- :
- I2C, I2S, SPI, UART, USB
- :
- 160KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.62V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SAM32
- :
- SAM 4S
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 160+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,335.51 (¥1,469.06) | ( ) |
25+ | ¥1,214.82 (¥1,336.30) | ( ) |
100+ | ¥1,122.33 (¥1,234.56) | ( ) |
160+ | ¥1,099.89 (¥1,209.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.