You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAM4S8BA-AU

ARM MCU, SAM4S Series, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz

MICROCHIP ATSAM4S8BA-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4S8BA-AU
Order Code:
2215350
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SAM32 Family SAM 4S Series Microcontrollers
Technical Datasheet:
ATSAM4S8BA-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SAM32 Family SAM 4S Series Microcontrollers)

See all from this product range

Product Overview

The ATSAM4S8BA-AU is a SMART SAM4S series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor. It operates at a maximum speed of 120MHz and features 512kB of flash memory and 128kB of SRAM. Peripheral set includes a full-speed USB device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR flash, LCD Module and NAND flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I²S, as well as a PWM timer, two 3- channel general-purpose 16bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analogue comparator. The device operate from 1.62V to 3.6V. It is ready for capacitive touch, offering native support for the Atmel QTouch® library for easy implementation of buttons, wheels and sliders. The real-time event management allows peripherals to receive, react to and send events in active and sleep modes.
  • ARM Cortex-M4 with 2kB of cache running at up to 120MHz
  • Memory protection unit (MPU)
  • DSP instruction set
  • Thumb®-2 instruction set
  • Pin-to-pin compatible with SAM7S, SAM3N and SAM3S MCUs
  • Embedded voltage regulator for single supply operation
  • Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
  • 3 to 20MHz resonator oscillators
  • RTC with Gregorian and Persian Calendar mode, waveform generation in low-power modes
  • RTC counter calibration circuitry compensates for 32.768kHz crystal frequency inaccuracy
  • High-precision factory-trimmed internal RC oscillator with 4MHz default frequency
  • Slow clock internal RC oscillator as permanent low-power mode device clock
  • Two PLLs up to 240MHz for device clock and for USB
  • Temperature sensor
  • Low-power tamper detection on two inputs
  • Sleep, wait and backup modes
  • 32bit real-time timer and RTC with calendar, alarm and 32KHz trimming features
  • 256bit general purpose backup registers (GPBR)
  • One 2-channel 12-bit 1MSPS DAC
  • One analogue comparator with flexible input selection, selectable input hysteresis
  • 32bit cyclic redundancy check calculation unit (CRCCU)
  • Register write protection
  • Native support for Atmel QTouch® capacitive touch technology
  • Parallel input/output (IO) data capture mode

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SAM32 Family SAM 4S Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
120MHz

:
512KB

:
64Pins

:
LQFP

:
47I/O's

:
I2C, I2S, SPI, UART, USB

:
128KB

:
10Channels

:
12Bit

:
1.62V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
SAM32

:
SAM 4S

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

268 In stock Need more?

268 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥940.50 ( ¥1,034.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 160+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥940.50 (¥1,034.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥916.04 (¥1,007.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥891.58 (¥980.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
160+ ¥881.10 (¥969.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --