You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATSAM4S2CA-AU
ARM MCU, SAM4S Series, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAM4S2CA-AU
- Order Code:
- 2450650
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SAM32 Family SAM 4S Series Microcontrollers
- Technical Datasheet:
- ATSAM4S2CA-AU Datasheet
Product Range Selector (SAM32 Family SAM 4S Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M4 with 2kB of cache running at up to 120MHz
- Memory protection unit (MPU)
- DSP instruction set
- Thumb®-2 instruction set
- Pin-to-pin compatible with SAM7S, SAM3N and SAM3S MCUs
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
- 3 to 20MHz resonator oscillators
- RTC with Gregorian and Persian Calendar mode, waveform generation in low-power modes
- RTC counter calibration circuitry compensates for 32.768kHz crystal frequency inaccuracy
- High-precision factory-trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent low-power mode device clock
- Two PLLs up to 240MHz for device clock and for USB
- Temperature sensor
- Low-power tamper detection on two inputs
- Sleep, wait and backup modes
- 32bit real-time timer and RTC with calendar, alarm and 32KHz trimming features
- 256bit general purpose backup registers (GPBR)
- One 2-channel 12-bit 1MSPS DAC
- One analogue comparator with flexible input selection, selectable input hysteresis
- 32bit cyclic redundancy check calculation unit (CRCCU)
- Register write protection
- Native support for Atmel QTouch® capacitive touch technology
- Parallel input/output (IO) data capture mode
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM32 Family SAM 4S Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 120MHz
- :
- 128KB
- :
- 100Pins
- :
- LQFP
- :
- 79I/O's
- :
- I2C, SPI, UART, USART, USB
- :
- 64KB
- :
- 15Channels
- :
- 12Bit
- :
- 1.62V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SAM32
- :
- SAM 4S
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥689.70 (¥758.67) | ( ) |
25+ | ¥567.44 (¥624.18) | ( ) |
100+ | ¥556.10 (¥611.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.