You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAM4N8CA-AU

ARM MCU, SAM4N Series, SAM32 Family SAM 4N Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz

MICROCHIP ATSAM4N8CA-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4N8CA-AU
Order Code:
2355226
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SAM32 Family SAM 4N Series Microcontrollers
Technical Datasheet:
ATSAM4N8CA-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SAM32 Family SAM 4N Series Microcontrollers)

See all from this product range

Product Overview

The ATSAM4N8CA-AU is a SMART SAM4N series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor. It operates at a maximum speed of 100MHz and features 512kB of flash memory and 64kB of SRAM. Peripherals include seven USARTs, four SPIs and three I²Cs for fast serial communication, as well as a 16-channel 12-bit ADC, a 10-bit DAC, PWM, timers and RTC. The device operates from 1.62 to 3.6V. It is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.
  • ARM Cortex-M4 running at up to 100MHz
  • Memory protection unit (MPU)
  • Thumb®-2 instruction set
  • Embedded voltage regulator for single supply operation
  • Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
  • 3 to 20MHz Resonator oscillators
  • High precision factory trimmed internal RC oscillator with 4MHz default frequency
  • Slow clock internal RC oscillator as permanent low-power mode device clock
  • PLL up to 240MHz for device clock
  • Temperature sensor
  • Sleep, wait and backup modes
  • Two 3-channel 16-bit timer counter blocks with capture, waveform, compare and PWM mode
  • One 4-channel 16-bit PWM
  • 32-bit low-power RTT and low-power RTC with calendar and alarm
  • 256-bit General purpose backup registers (GPBR)
  • Up to 3 USARTs with ISO7816, IrDA (only USART0), RS-485 and SPI mode
  • Up to 4 two-wire UARTs
  • Up to 3 two-wire interfaces (TWI)
  • 1 SPI interface
  • Three 32-bit parallel input/output controllers
  • One 10-bit DAC up to 1Msps

Applications

Metering, Consumer Electronics, Building Automation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SAM32 Family SAM 4N Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
100MHz

:
512KB

:
100Pins

:
QFP

:
79I/O's

:
I2C, SPI, UART, USART

:
64KB

:
16Channels

:
10Bit

:
1.62V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
SAM32

:
SAM 4N

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥826.08 ( ¥908.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥826.08 (¥908.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥681.87 (¥750.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥668.24 (¥735.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --