You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAM4LS4CA-CFU

ARM MCU, SAM4L Series, SAM 32 Family SAM 4L Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz

MICROCHIP ATSAM4LS4CA-CFU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4LS4CA-CFU
Order Code:
2309923
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet:
ATSAM4LS4CA-CFU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SAM 32 Family SAM 4L Series Microcontrollers)

See all from this product range

Product Overview

The ATSAM4LS4CA-CFU is a SAM4L series 32-bit Flash Microcontroller based on the ARM Cortex M4 processor. The ATSAM4LS4C delivers the lowest power in active mode (90µA/MHz) as well as sleep mode (1.5µA) and the shortest wake-up time (down to 1.5µs) in a Cortex-M4 device. Along with 256kB of embedded flash, the device features an USB device, peripheral event system and SleepWalking™ intelligent peripherals. Integrated Atmel QTouch® technology makes it easy to bring capacitive touch functionality to your hardware. It offers a wide range of peripherals such as segment LCD controller, embedded hardware capacitive touch (QTouch), USB device and embedded host, 128bit AES and audio interfaces in addition to high speed serial peripherals such as USART, SPI and I2C. Additionally the peripheral event system and sleepwalking allows the peripherals to communicate directly with each other and make intelligent decisions.
  • ARM Cortex-M4 running at up to 48MHz
  • Memory protection unit (MPU)
  • Thumb®-2 instruction set
  • picoPower® technology for ultra-low power consumption
  • Embedded voltage linear and switching regulator for single supply operation
  • Two Power-on-reset and Two Brown-out detectors (BOD)
  • Resonator oscillators - 0.6 to 30MHz and 32.768kHz for RTC or device clock
  • Slow clock internal RC oscillator as permanent low-power mode device clock
  • High speed 80MHz internal RC oscillator
  • Low power 32kHz internal RC oscillator
  • PLL up to 240MHz for device clock and for USB
  • Digital frequency locked loop (DFLL) with wide input range
  • 12Mbps USB 2.0 device and embedded host
  • Liquid crystal display (LCD) module with capacity up to 40 segments and up to 4 common terminals
  • Windowed watchdog timer (WDT)
  • Asynchronous timer (AST) with real-time clock capability, counter or calendar mode supported
  • Frequency meter (FREQM) for accurate measuring of clock frequency
  • Capacitive touch module (CATB) supporting up to 32 buttons
  • Audio -bitstream DAC (ABDACB) suitable for stereo audio
  • Inter-IC sound (IISC) controller, compliant with inter-IC sound (I²S) specification
  • Peripheral event system for direct peripheral to peripheral communication
  • 32bit cyclic redundancy check calculation unit (CRCCU)
  • Random generator (TRNG)
  • Parallel capture module (PARC)
  • Glue logic controller (GLOC)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SAM 32 Family SAM 4L Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
48MHz

:
256KB

:
100Pins

:
VFBGA

:
80I/O's

:
I2C, SPI, UART, USB

:
32KB

:
15Channels

:
12Bit

:
1.68V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
SAM32

:
SAM 4L

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,163.28 (¥1,279.61 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 260+
Quantity Price (Incl JCT)
1+ ¥1,163.28 (¥1,279.61)
25+ ¥1,056.71 (¥1,162.38)
100+ ¥957.64 (¥1,053.40)
260+ ¥939.12 (¥1,033.03)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --