You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATSAM3U4CA-AU
ARM MCU, SAM3U Series, SAM 32 Family SAM 3U Series Microcontrollers, ARM Cortex-M3, 32 bit, 96 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAM3U4CA-AU
- Order Code:
- 1841664
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SAM 32 Family SAM 3U Series Microcontrollers
- Technical Datasheet:
- ATSAM3U4CA-AU Datasheet
Product Range Selector (SAM 32 Family SAM 3U Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M3 revision 2.0 running at up to 96MHz
- Memory protection unit (MPU)
- Thumb®-2 instruction set
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
- 3 to 20MHz Resonator oscillators
- High precision factory trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent clock for device clock in low power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 high speed device
- Sleep, wait and backup modes
- 1 Serial peripheral interface (SPI)
- 1 Synchronous serial controller (SSC) (I²S)
- 1 High speed multimedia card interface (HSMCI) (SDIO/SD/MMC)
- 3-channel 16-bit Timer/counter (TC) for capture, compare and PWM
- 4-channel 16-bit PWM (PWMC)
- 32-bit Real-time timer (RTT) and real-time clock (RTC) with calendar and alarm features
Applications
Computers & Computer Peripherals, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM 32 Family SAM 3U Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 96MHz
- :
- 256KB
- :
- 100Pins
- :
- LQFP
- :
- 57I/O's
- :
- EBI, EMI, I2C, SPI, SSC, UART, USART
- :
- 52KB
- :
- 8Channels
- :
- 10Bit, 12Bit
- :
- 1.62V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SAM32
- :
- SAM 3U
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 10/13/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,143.77 (¥1,258.15) |
25+ | ¥941.13 (¥1,035.24) |
100+ | ¥922.31 (¥1,014.54) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.