You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAM3S1BB-MU

ARM MCU, SAM3S Series, SAM32 Family SAM 3S Series Microcontrollers, ARM Cortex-M3, 32 bit, 64 MHz

MICROCHIP ATSAM3S1BB-MU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM3S1BB-MU
Order Code:
2321641
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SAM32 Family SAM 3S Series Microcontrollers
Technical Datasheet:
ATSAM3S1BB-MU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SAM32 Family SAM 3S Series Microcontrollers)

See all from this product range

Product Overview

The ATSAM3S1BB-MU is a 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features 64 Kbytes of Flash and 16 Kbytes of SRAM. The ATSAM3S1BB-MU device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the MCU to sustain a wide range of applications.
  • Operates from 1.62V to 3.6V
  • 64 Kbytes of Flash
  • 16 Kbytes of SRAM
  • 64 Pins
  • Operating temperature range -40°C to 85°C
  • Memory Protection Unit (MPU)

Applications

Consumer Electronics, Industrial, Test & Measurement, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SAM32 Family SAM 3S Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
64MHz

:
64KB

:
64Pins

:
QFN

:
47I/O's

:
I2C, I2S, SPI, UART, USB

:
16KB

:
10Channels

:
12Bit

:
1.62V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
SAM32

:
SAM 3S

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥619.17 ( ¥681.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 260+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥619.17 (¥681.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥561.17 (¥617.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥507.87 (¥558.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
260+ ¥497.72 (¥547.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --