You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATSAM3A4CA-AU
ARM MCU, SAM32 Family SAM 3A Series Microcontrollers, ARM Cortex-M3, 32 bit, 84 MHz, 256 KB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAM3A4CA-AU
- Order Code:
- 2810172
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SAM32 Family SAM 3A Series Microcontrollers
- Technical Datasheet:
- ATSAM3A4CA-AU Datasheet
Product Range Selector (SAM32 Family SAM 3A Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M3 revision 2.0 running at up to 84MHz
- Memory protection unit (MPU)
- Thumb®-2 instruction set
- 24-bit SysTick counter
- Nested vector interrupt controller
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
- High precision factory trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent clock for device clock in low-power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 high speed mini host/device
- Temperature sensor
- Sleep, wait and backup modes, down to 2.5µA in backup mode with RTC, RTT and GPBR
- Ethernet MAC 10/100 (EMAC) with dedicated DMA
- 2 CAN controllers with 8 mailboxes
- True random number generator (TRNG)
- Register write protection
- USB 2.0 device/mini host - 480Mbps, 4kB FIFO, up to 10 bidirectional endpoints, dedicated DMA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM32 Family SAM 3A Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 84MHz
- :
- 256KB
- :
- 100Pins
- :
- LQFP
- :
- 63I/O's
- :
- CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
- :
- 64KB
- :
- 15Channels
- :
- 12Bit
- :
- 1.62V
- :
- 1.95V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SAM32
- :
- SAM 3A
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
232 In stock Need more?
232 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,639.57 (¥1,803.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.