You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATMEGA88A-AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega88 Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA88A-AU
- Order Code:
- 1841614
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATmega Family ATmega88 Series Microcontrollers
- Technical Datasheet:
- ATMEGA88A-AU Datasheet
Product Range Selector (AVR ATmega Family ATmega88 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Peripheral features - Real time counter with separate oscillator
- Temperature measurement - Programmable serial USART
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
- -40 to +85°C Industrial operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATmega Family ATmega88 Series Microcontrollers
- :
- AVR
- :
- 20MHz
- :
- 8KB
- :
- 32Pins
- :
- TQFP
- :
- 23I/O's
- :
- I2C, SPI, UART
- :
- 1KB
- :
- 8Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega88
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
425 In stock Need more?
425 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥295.70 (¥325.27) |
25+ | ¥270.18 (¥297.20) |
100+ | ¥259.85 (¥285.84) |
250+ | ¥249.52 (¥274.47) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.