You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATMEGA8515L-8PU

8 Bit MCU, AVR ATmega Family ATmega85X5 Series Microcontrollers, AVR, 8 MHz, 8 KB, 40 Pins, DIP

MICROCHIP ATMEGA8515L-8PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA8515L-8PU
Order Code:
9171428
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AVR ATmega Family ATmega85X5 Series Microcontrollers
Technical Datasheet:
ATMEGA8515L-8PU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega85X5 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA8515L-8PU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 8kB of programmable flash memory, 544B internal memory, up to 64kB external SRAM and 512byte EEPROM. The device supports a throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Three sleep modes - idle, power-down and standby
  • 130 powerful instructions-most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier
  • One 8bit timer/counter with separate prescaler and compare mode
  • One 16bit timer/counter with separate prescaler, compare mode and capture mode
  • Three PWM channels
  • Programmable serial USART
  • Serial peripheral interface (SPI)
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analogue comparator

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATmega Family ATmega85X5 Series Microcontrollers

:
AVR

:
8MHz

:
8KB

:
40Pins

:
DIP

:
35I/O's

:
SPI, UART

:
512Byte

:
-

:
-

:
2V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
AVR ATmega

:
ATmega85X5

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥512.36 (¥563.60 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT)
1+ ¥512.36 (¥563.60)
25+ ¥460.47 (¥506.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --