Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA64L-8MU
Order Code1455125
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,668.96 (¥1,835.856) |
| 25+ | ¥1,532.85 (¥1,686.135) |
| 100+ | ¥1,387.01 (¥1,525.711) |
| 260+ | ¥1,359.27 (¥1,495.197) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,669 (¥1,836 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA64L-8MU
Order Code1455125
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega64 Series Microcontrollers
Device CoreAVR
Operating Frequency Max8MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageMLF
No. of I/O's53I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega64
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR ATmega Family ATmega64 Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
64Pins
No. of I/O's
53I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
MLF
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega64
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005138