Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥933.32 (¥1,026.652) |
| 25+ | ¥896.79 (¥986.469) |
| 100+ | ¥860.25 (¥946.275) |
Product Information
Product Overview
The ATMEGA64A-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 64kB ISP flash memory with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, a real time counter, four flexible timer/counters with compare modes and PWM, two USARTs, a byte-oriented 2-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- JTAG (IEEE 1149.1 compliant) interface
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Peripheral features - Real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
- Software selectable clock frequency
- ATmega103 compatibility mode selected by a fuse
- Global pull-up disable
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATmega Family ATmega64 Series Microcontrollers
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
64KB
TQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega64
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate