You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATMEGA645-16MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega325 Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA645-16MU
- Order Code:
- 1972112
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATmega Family ATmega325 Series Microcontrollers
- Technical Datasheet:
- ATMEGA645-16MU Datasheet
Product Range Selector (AVR ATmega Family ATmega325 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Two 8bit timers/counters with separate prescalers and compare modes
- One 16bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Four PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATmega Family ATmega325 Series Microcontrollers
- :
- AVR
- :
- 16MHz
- :
- 64KB
- :
- 64Pins
- :
- QFN
- :
- 53I/O's
- :
- SPI, UART
- :
- 4KB
- :
- 8Channels
- :
- 10Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega325
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 260+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,232.06 (¥1,355.27) | ( ) |
25+ | ¥1,127.04 (¥1,239.74) | ( ) |
100+ | ¥1,018.88 (¥1,120.77) | ( ) |
260+ | ¥1,017.31 (¥1,119.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.