You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATMEGA644-20PU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA644-20PU
- Order Code:
- 1288340
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATmega Family ATmega644 Series Microcontrollers
- Technical Datasheet:
- ATMEGA644-20PU Datasheet
Product Range Selector (AVR ATmega Family ATmega644 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture - Fully static operation
- High endurance, non-volatile memory segments
- JTAG (IEEE 1149.1 compliant) interface
- Peripheral features - Real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
Applications
Industrial, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATmega Family ATmega644 Series Microcontrollers
- :
- AVR
- :
- 20MHz
- :
- 64KB
- :
- 40Pins
- :
- DIP
- :
- 32I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- 8Channels
- :
- 10Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega64
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 9/1/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,095.73 (¥1,205.30) |
25+ | ¥908.11 (¥998.92) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.