Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥370.81 (¥407.891) |
| 25+ | ¥339.65 (¥373.615) |
| 100+ | ¥331.68 (¥364.848) |
| 250+ | ¥323.7 (¥356.07) |
Product Information
Product Overview
The ATMEGA48-20AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture
- 131 Powerful instructions
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write operation
- Programming lock for software security
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
Applications
Automation & Process Control
Technical Specifications
AVR ATmega Family ATmega48 Series Microcontrollers
20MHz
32Pins
23I/O's
512Byte
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
4KB
TQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega48
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATMEGA48-20AU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate