You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATMEGA32L-8PU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega32 Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA32L-8PU
- Order Code:
- 9171304
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ATMEGA32L-8PU Datasheet
Product Range Selector (AVR ATmega Family ATmega32 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Real-time counter with separate oscillator
- Four PWM channels
- Two 8bit timers/counters with separate prescalers and compare modes
- One 16bit timer/counter with separate prescaler, compare mode and capture mode
- Byte-oriented two-wire serial interface
- Programmable serial USART
- Serial peripheral interface (SPI)
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATmega Family ATmega32 Series Microcontrollers
- :
- AVR
- :
- 8MHz
- :
- 32KB
- :
- 40Pins
- :
- DIP
- :
- 32I/O's
- :
- I2C, SPI, UART
- :
- 2KB
- :
- 8Channels
- :
- 10Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- AVR ATmega
- :
- ATmega32
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,072.24 (¥1,179.46) |
25+ | ¥982.38 (¥1,080.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.