Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥420.32 (¥462.352) |
| 25+ | ¥411.5 (¥452.65) |
| 100+ | ¥402.68 (¥442.948) |
| 250+ | ¥393.85 (¥433.235) |
Product Information
Product Overview
ATMEGA328P-AU is a high-performance low power AVR 8bit microcontroller. It is a low power, CMOS 8-bit microcontrollers based on the AVR® enhanced RISC architecture. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
- 131 powerful instructions – most single clock cycle execution
- 23 GPIO lines, 32 general purpose working registers, 3 flexible timer/counters with compare modes
- 20MHz frequency, 3KB program memory size, 2KB RAM, 1024bytes data EEPROM
- Internal and external interrupts, USART, an SPI serial port, a 6-channel 10-bit ADC
- Programmable watchdog timer with internal oscillator and five software selectable power saving modes
- Atmel® QTouch® library support
- Operates between 1.8-5.5V
- Industrial temperature range from-40˚C to 85˚C
- Available in 32 pin TQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
32Pins
23I/O's
2KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
ATmega328
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate