480 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥361.34 (¥397.474) |
| 25+ | ¥332.18 (¥365.398) |
| 100+ | ¥299.77 (¥329.747) |
| 160+ | ¥293.78 (¥323.158) |
Product Information
Product Overview
ATMEGA324PB-AN is a icoPower® ATmega324PB is a low-power CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega324PB achieves throughputs close to 1MIPS per MHz This empowers system designers to optimize the device for power consumption versus processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- 1.8 to 5.5V power supply range
- 131 powerful instructions, most single clock cycle execution
- 32 x 8 general purpose working register, fully static operation
- Up to 20 MIPS throughput at 20MHz, on-chip 2-cycle multiply
- 32Kbytes of in-system self-programmable flash program memory
- 1Kbytes EEPROM, 2Kbytes Internal SRAM
- Write/erase cycles 10,000 flash/100,000 EEPROM
- 20 years at 85°C data retention, programming lock for software security
- In-system programming by on-chip boot program, true read-while-write operation
- 44 pin TQFP package, industrial operating temperature range from -40°C to 105°C
Technical Specifications
AVR ATmega Family ATmega324 Series Microcontrollers
20MHz
44Pins
39I/O's
2KB
10Bit
5.5V
105°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
I2C, SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega324
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate