You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATMEGA324P-20PU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega324 Series Microcontrollers, AVR

MICROCHIP ATMEGA324P-20PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA324P-20PU
Order Code:
1455110
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AVR ATmega Family ATmega324 Series Microcontrollers
Technical Datasheet:
ATMEGA324P-20PU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega324 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA324P-20PU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 32kB ISP flash memory with read-while-write capabilities, 1kB EEPROM, 2kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter, three flexible timer/counters with compare modes and PWM, 2 USARTs, byte oriented 2-wire serial interface, 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • JTAG (IEEE 1149.1 compliant) interface
  • Peripheral features - Real time counter with separate oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby

Applications

Industrial, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATmega Family ATmega324 Series Microcontrollers

:
AVR

:
20MHz

:
32KB

:
40Pins

:
DIP

:
32I/O's

:
I2C, SPI, UART

:
2KB

:
8Channels

:
10Bit

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
AVR ATmega

:
ATmega324

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥923.20 (¥1,015.52 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT)
1+ ¥923.20 (¥1,015.52)
25+ ¥845.84 (¥930.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --