You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATMEGA164P-20PU
8 Bit MCU, AVR ATmega Family ATmega16X Series Microcontrollers, AVR, 20 MHz, 16 KB, 40 Pins, DIP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA164P-20PU
- Order Code:
- 1455099
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATmega Family ATmega16X Series Microcontrollers
- Technical Datasheet:
- ATMEGA164P-20PU Datasheet
Product Range Selector (AVR ATmega Family ATmega16X Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 Powerful instructions-most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- Interrupt and wake-up on pin change
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATmega Family ATmega16X Series Microcontrollers
- :
- AVR
- :
- 20MHz
- :
- 16KB
- :
- 40Pins
- :
- DIP
- :
- 32I/O's
- :
- I2C, SPI, UART
- :
- 1KB
- :
- 8Channels
- :
- 10Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- AVR ATmega
- :
- ATmega16X
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥798.72 (¥878.59) | ( ) |
25+ | ¥724.87 (¥797.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.