Product Information
Product Overview
The ATMEGA162V-8PU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 16kB of programmable flash memory, 1kB SRAM, 512byte EEPROM and a JTAG interface for on-chip debugging. The device supports throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the high-density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- Two 8-bit timers/counters with separate prescalers and compare modes
- Two 16-bit timers/counters with separate prescalers, Compare modes and Capture modes
- Real-time counter with separate oscillator
- Six PWM channels
- Dual programmable serial USARTs
- Serial peripheral interface (SPI)
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
8MHz
40Pins
35I/O's
1KB
-
5.5V
85°C
AVR ATmega
-
No SVHC (14-Jun-2023)
AVR
16KB
DIP
SPI, UART
-
1.8V
-40°C
Through Hole
ATmega16X
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate