You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATMEGA1281-16MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega256X Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA1281-16MU
- Order Code:
- 1972062
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATmega Family ATmega256X Series Microcontrollers
- Technical Datasheet:
- ATMEGA1281-16MU Datasheet
Product Range Selector (AVR ATmega Family ATmega256X Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- JTAG (IEEE® std. 1149.1 compliant) Interface
- QTouch® library support
- 135 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- Real-time counter with separate oscillator
- Output compare modulator
- Serial peripheral interface (SPI)
- Byte oriented 2-wire serial interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATmega Family ATmega256X Series Microcontrollers
- :
- AVR
- :
- 16MHz
- :
- 128KB
- :
- 64Pins
- :
- QFN
- :
- 54I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 8Channels
- :
- 10Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega256X
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
40 In stock Need more?
40 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 260+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,790.09 (¥1,969.10) |
25+ | ¥1,644.31 (¥1,808.74) |
100+ | ¥1,489.13 (¥1,638.04) |
260+ | ¥1,459.35 (¥1,605.29) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.