Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128-16AUR.
Order Code2457033
Your Part Number
Technical Datasheet
2,209 In Stock
Need more?
2209 Delivery in 2-3 Business Days(SG stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,494.59 (¥2,744.049) |
| 25+ | ¥2,205.37 (¥2,425.907) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥2,495 (¥2,744 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Device Core
AVR
ADC Resolution
10Bit
Operating Temperature Min
-40°C
MCU Series
ATmega128
MSL
MSL 1 - Unlimited
Interfaces
I2C, SPI, USART
Supply Voltage Min
4.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ATMEGA128-16AUR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001305