You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP AT91SAM9263B-CU-100
ARM MCU, ARM Thumb, SAM9 Family AT91SAM92 Series Microcontrollers, ARM9, 32 bit, 240 MHz, 128 KB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT91SAM9263B-CU-100
- Order Code:
- 2309916
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SAM9 Family AT91SAM92 Series Microcontrollers
- Technical Datasheet:
- AT91SAM9263B-CU-100 Datasheet
Product Range Selector (SAM9 Family AT91SAM92 Series Microcontrollers)
See all from this product rangeProduct Overview
- DSP instruction extensions, Jazelle® Technology for Java® acceleration
- 220MIPS at 200MHz
- Memory management unit
- EmbeddedICE™ Debug communication channel support
- Mid-level implementation embedded Trace Macrocell™
- Nine 32-bit-layer matrix, allowing a total of 28.8Gbps of On-chip bus bandwidth
- Boot mode select option, remap command
- Embedded memories
- Dual external bus interface (EBI0 and EBI1)
- 20 Peripheral DMA controller channels (PDC)
Applications
Automotive, Building Automation, Consumer Electronics, Industrial, Lighting, Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM9 Family AT91SAM92 Series Microcontrollers
- :
- ARM9
- :
- 32 bit
- :
- 240MHz
- :
- 128KB
- :
- 324Pins
- :
- TFBGA
- :
- 160I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 96KB
- :
- -
- :
- -
- :
- 1.08V
- :
- 1.32V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SAM9
- :
- AT91SAM92
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,059.47 (¥3,365.42) | ( ) |
25+ | ¥2,737.71 (¥3,011.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.