You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP AT91SAM7S128D-AU
ARM MCU, SAM7S Series, SAM32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32bit, 55 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT91SAM7S128D-AU
- Order Code:
- 3131820
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SAM32 Family AT91SAM7S Series Microcontrollers
- Technical Datasheet:
- AT91SAM7S128D-AU Datasheet
Product Range Selector (SAM32 Family AT91SAM7S Series Microcontrollers)
See all from this product rangeProduct Overview
- Incorporates the ARM7TDMI ARM Thumb processor
- High-performance 32-bit RISC architecture
- High density 16bit instruction set
- Leader in MIPS/Watt
- EmbeddedICE™ In-circuit emulation, debug communication channel support
- Embedded flash controller, abort status and misalignment detection
- Reset controller (RSTC)
- Clock generator (CKGR)
- Power management controller (PMC)
- Advanced interrupt controller (AIC)
- Debug unit (DBGU)
- Periodic interval timer (PIT)
- Windowed watchdog (WDT)
- Real-time timer (RTT)
- One parallel I/O controller (PIOA)
- Peripheral DMA controller (PDC)
- One USB 2.0 full speed (12Mbps) device port
- One synchronous serial controller (SSC)
- Universal synchronous/asynchronous receiver transmitters (USART)
- Serial peripheral interface (SPI)
- One three-channel 16-bit Timer/counter (TC)
- One four-channel 16-bit PWM controller (PWMC)
- One two-wire interface (TWI)
- SAM-BA™ boot assistant
- IEEE® 1149.1 JTAG boundary scan on all digital pins
Applications
Metering
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM32 Family AT91SAM7S Series Microcontrollers
- :
- ARM7TDMI
- :
- 32 bit
- :
- 55MHz
- :
- 128KB
- :
- 64Pins
- :
- LQFP
- :
- 32I/O's
- :
- I2C, SPI, SSC, UART, USART
- :
- 32KB
- :
- 8Channels
- :
- 10Bit
- :
- 1.65V
- :
- 1.95V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SAM32
- :
- AT91SAM7S
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
74 In stock Need more?
74 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 160+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,434.27 (¥1,577.70) | ( ) |
25+ | ¥1,304.16 (¥1,434.58) | ( ) |
100+ | ¥1,180.33 (¥1,298.36) | ( ) |
160+ | ¥1,156.73 (¥1,272.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.