You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP AT89S4051-24PU
8 Bit MCU, 8051 Family AT89S4051 Series Microcontrollers, 8051, 24 MHz, 4 KB, 20 Pins, DIP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT89S4051-24PU
- Order Code:
- 1095736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8051 Family AT89S4051 Series Microcontrollers
- Technical Datasheet:
- AT89S4051-24PU Datasheet
Product Range Selector (8051 Family AT89S4051 Series Microcontrollers)
See all from this product rangeProduct Overview
- Compatible with MCS®51 products
- 0 to 24MHz Fully static operation
- Two-level program memory lock
- 256 x 8-bit Internal RAM
- 15 Programmable I/O lines
- Two 16-bit timers/counters
- Six interrupt sources
- Programmable serial UART channel
- Direct LED drive outputs
- On-chip analog comparator with selectable interrupt
- 8-bit PWM (Pulse-width modulation)
- Low power idle and power-down modes
- Brownout reset
- Enhanced UART serial port with framing error detection and automatic address recognition
- Internal power-on reset
- Interrupt recovery from power-down mode
- Programmable and fuseable x2 clock option
- Four-level enhanced interrupt controller
- Power-off flag
- Flexible programming (byte and page modes)
- User serviceable signature page (32Byte)
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8051 Family AT89S4051 Series Microcontrollers
- :
- 8051
- :
- 20Pins
- :
- DIP
- :
- 15I/O's
- :
- SPI, UART
- :
- 256Byte
- :
- -
- :
- -
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- 8051
- :
- AT89S4051
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥416.00 (¥457.60) |
25+ | ¥381.14 (¥419.25) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.