You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP AT89S2051-24PU

8 Bit MCU, 8051 Family AT89S2051 Series Microcontrollers, 8051, 24 MHz, 2 KB, 20 Pins, DIP

MICROCHIP AT89S2051-24PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89S2051-24PU
Order Code:
1095734
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
8051 Family AT89S2051 Series Microcontrollers
Technical Datasheet:
AT89S2051-24PU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (8051 Family AT89S2051 Series Microcontrollers)

See all from this product range

Product Overview

The AT89S2051-24PU is a 8-bit low-voltage High-performance CMOS Microcontroller with 2kB of In-System Programmable (ISP) flash program memory. The AT89S2051/S4051 device is manufactured using high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the AT89S2051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. Moreover, the AT89S2051 is designed to be function compatible with the AT89C2051/C4051 devices, respectively. The AT89S2051 provides the following standard features 2K/4kB of flash, 256 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a six-vector, four level interrupt architecture, a full duplex enhanced serial port, a precision analogue comparator, on-chip and clock circuitry.
  • Compatible with MCS®-51 products
  • 2K/4kB In-System Programmable (ISP) flash program memory
  • Two-level program memory lock
  • 256 x 8-bit internal RAM
  • 15 programmable I/O lines
  • Two 16-bit timer/counters
  • Six interrupt sources
  • Programmable serial UART channel
  • Direct LED drive outputs
  • On-chip analogue comparator with selectable interrupt
  • 8-bit PWM (pulse-width modulation)
  • Low-power idle and power-down modes
  • Brownout reset
  • Enhanced UART serial port with framing error detection and automatic
  • Address recognition
  • Internal power-on reset
  • Interrupt recovery from power-down mode
  • Programmable and fuse-able x2 clock option
  • Four-level enhanced interrupt controller
  • Power-off flag
  • Flexible programming (byte and page modes)
  • User serviceable signature page (32 bytes)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8051 Family AT89S2051 Series Microcontrollers

:
8051

:
20Pins

:
DIP

:
15I/O's

:
SPI, UART

:
256Byte

:
-

:
-

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
8051

:
AT89S2051

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥416.00 ( ¥457.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥416.00 (¥457.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥381.14 (¥419.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --