You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP AT89C55WD-24JU
8 Bit MCU, 8051 Family AT89C55 Series Microcontrollers, 8051, 24 MHz, 20 KB, 44 Pins, LCC
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT89C55WD-24JU
- Order Code:
- 1095731
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8051 Family AT89C55 Series Microcontrollers
- Technical Datasheet:
- AT89C55WD-24JU Datasheet
Product Range Selector (8051 Family AT89C55 Series Microcontrollers)
See all from this product rangeProduct Overview
- Compatible with MCS®51 products
- 10,000 Write/Erase cycles Endurance
- 0 to 33MHz Fully static operation
- Three-level program memory lock
- 32 Programmable I/O lines
- Three 16-bit timers/counters
- Eight interrupt sources
- Programmable serial channel
- Low-power idle and power-down modes
- Interrupt recovery from power-down mode
- Hardware watchdog timer
- Dual data pointer
- Power-off flag
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8051 Family AT89C55 Series Microcontrollers
- :
- 8051
- :
- 24MHz
- :
- 20KB
- :
- 44Pins
- :
- LCC
- :
- 32I/O's
- :
- UART
- :
- 256Byte
- :
- -
- :
- -
- :
- 4V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89C55
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
2,735 In stock Need more?
2,735 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥699.47 (¥769.42) |
25+ | ¥671.70 (¥738.87) |
100+ | ¥645.06 (¥709.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.