You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP AT89C51ED2-SMSUM
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 68 Pins, LCC
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT89C51ED2-SMSUM
- Order Code:
- 1095727
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8051 Family AT89C51 Series Microcontrollers
- Technical Datasheet:
- AT89C51ED2-SMSUM Datasheet
Product Range Selector (8051 Family AT89C51 Series Microcontrollers)
See all from this product rangeProduct Overview
- 80C52 compatible
- 8051 instruction compatible
- Three 16-bit timers/counters
- 256byte scratch pad RAM
- 9 interrupt sources with 4 priority levels
- Integrated power monitor (POR/PFD) to supervise internal power supply
- ISP (In-system programming) using standard VCC power supply
- 100K write cycles
- Dual data pointer
- Variable length MOVX for slow RAM/Peripherals
- Improved X2 mode with independent selection for CPU and each peripheral
- Keyboard interrupt interface on Port1
- Serial peripheral interface (SPI)
- 8bit clock prescaler
- 16 bit programmable counter array
- Asynchronous port reset
- Full-duplex enhanced UART with dedicated internal baud rate generator
- Low EMI (Inhi-bit ALE)
- Hardware watchdog timer (One-time enabled with reset-out), power-off flag
- Power control modes - Idle mode, Power-down mode
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8051 Family AT89C51 Series Microcontrollers
- :
- 8051
- :
- 60MHz
- :
- 64KB
- :
- 68Pins
- :
- LCC
- :
- 50I/O's
- :
- UART
- :
- 2KB
- :
- -
- :
- -
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89C51
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
151 In stock Need more?
151 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,404.48 (¥1,544.93) | ( ) |
25+ | ¥1,396.65 (¥1,536.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.