Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,098.8 (¥2,308.68) |
| 25+ | ¥1,836.45 (¥2,020.095) |
| 100+ | ¥1,521.63 (¥1,673.793) |
| 160+ | ¥1,364.21 (¥1,500.631) |
Product Information
Product Overview
The AT89C51ED2-RDTUM is a high-performance 8-bit single-chip CMOS Microcontroller with a 64kB flash memory block for code and for data and 2048byte of EEPROM for non-volatile data storage. The flash memory can be programmed in parallel or serial mode using the ISP capability or using software. The programming voltage is internally generated from the standard VCC pin. This device retains all of the features of the 80C52 and adds a programmable counter array, 1792byte of XRAM, a hardware watchdog timer, SPI interface, keyboard, a more versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 Mode). The fully static design of the microcontroller allows to reduce system power consumption by bringing the clock frequency down to any value, including DC, without loss of data. It has 2 software selectable modes of reduced activity and a 8bit clock prescaler for further reduction in power consumption.
- 80C52 compatible
- 8051 instruction compatible
- Three 16-bit timers/counters
- 256byte scratch pad RAM
- 9 interrupt sources with 4 priority levels
- Integrated power monitor (POR/PFD) to supervise internal power supply
- ISP (In-system programming) using standard VCC power supply
- 100K write cycles
- Dual data pointer
- Variable length MOVX for slow RAM/Peripherals
- Improved X2 mode with independent selection for CPU and each peripheral
- Keyboard interrupt interface on Port1
- Serial peripheral interface (SPI)
- 8bit clock prescaler
- 16 bit programmable counter array
- Asynchronous port reset
- Full-duplex enhanced UART with dedicated internal baud rate generator
- Low EMI (Inhi-bit ALE)
- Hardware watchdog timer (One-time enabled with reset-out), power-off flag
- Power control modes - Idle mode, Power-down mode
Technical Specifications
8051 Family AT89C51 Series Microcontrollers
60MHz
64Pins
50I/O's
2KB
-
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
8051
64KB
VQFP
SPI, UART
-
2.7V
-40°C
Surface Mount
AT89C51
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate