You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP AT89C5131A-S3SUM
MCU-Application Specific 8BIT, 8051, 48MHz, 256 Byte RAM/32KB Program, 2.7V-5.5Vin, PLCC-52
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT89C5131A-S3SUM
- Order Code:
- 1095721
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8051 Family AT89C513X Series Microcontrollers
- Technical Datasheet:
- AT89C5131A-S3SUM Datasheet
Product Range Selector (8051 Family AT89C513X Series Microcontrollers)
See all from this product rangeProduct Overview
- 80C52X2 core (6 clocks per instruction)
- 16/32KB on-chip flash EEPROM in-system programming through USB
- 3KB flash EEPROM for bootloader
- 1kB EEPROM data - Byte and page (128 bytes) erase and write
- 1024-byte on-chip expanded RAM (ERAM)
- Integrated power monitor (POR/PFD) to supervise internal power supply
- USB 1.1 and 2.0 Full speed compliant module with interrupt on transfer completion
- 100ms to 3s at 8MHz programmable hardware watchdog timer (one-time enabled with reset-out)
- Keyboard interrupt interface on port P1 (8 bits)
- 400kBps TWI (two wire interface)
- Serial peripheral interface (SPI)
- 34 I/O pins
- 4 direct-drive LED outputs with programmable current sources (2-6-10mA typical)
- 4-level priority interrupt system (11 sources)
- Idle and power-down modes
- 0 to 24MHz on-chip oscillator with analogue PLL for 48MHz synthesis
- Industrial temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8051 Family AT89C513X Series Microcontrollers
- :
- 8051
- :
- 48MHz
- :
- 32KB
- :
- 52Pins
- :
- LCC
- :
- 34I/O's
- :
- SPI, UART
- :
- 256Byte
- :
- -
- :
- -
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89C513X
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,609.08 (¥1,769.99) | ( ) |
25+ | ¥1,546.03 (¥1,700.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.