You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP AT32UC3C164C-AUT
32 Bit Microcontroller, AT32 Family AT32UC3C Series Microcontrollers, AVR32, 32 bit, 66 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT32UC3C164C-AUT
- Order Code:
- 1972033
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AT32 Family AT32UC3C Series Microcontrollers
- Technical Datasheet:
- AT32UC3C164C-AUT Datasheet
Product Range Selector (AT32 Family AT32UC3C Series Microcontrollers)
See all from this product rangeProduct Overview
- Compact single-cycle RISC instruction set including DSP instruction set
- Multi-hierarchy bus system
- Internal high-speed flash
- Internal high-speed SRAM, single-cycle access at full speed
- External memory interface on AT32UC3C0 derivatives
- Interrupt controller
- System functions
- Windowed watchdog timer (WDT)
- Asynchronous timer (AST) with real-time clock capability
- Frequency meter (FREQM) for accurate measuring of clock frequency
- Ethernet MAC 10/100Mbps interface
- Universal serial bus (USB)
- One 2-channel controller area network (CAN)
- One 4-channel 20-bit pulse width modulation controller (PWM)
- Two quadrature decoders
- One 16 channel 12 bit pipelined analogue-to-digital converter (ADC)
- Two 12-bit Digital to analogue converters (DAC), with dual output sample system
- Four analogue comparators
- Six 16bit timer/counter (TC) channels
- One peripheral event controller
- Five universal synchronous/asynchronous receiver/transmitters (USART)
- QTouch® library support
- On-chip non-intrusive debug system
- One Inter-IC Sound (I²S) controller
- Two-wire interfaces (TWI), 400kbit/s I²C-compatible
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AT32 Family AT32UC3C Series Microcontrollers
- :
- AVR32
- :
- 32 bit
- :
- 100Pins
- :
- TQFP
- :
- 81I/O's
- :
- CAN, I2C, SPI, UART
- :
- 16Channels
- :
- 12Bit
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AT32
- :
- AT32UC3C
- :
- -
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,426.16 (¥1,568.78) |
25+ | ¥1,285.47 (¥1,414.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.