You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP AT25256B-XHL-B

EEPROM, 256 Kbit, 32K x 8bit, SPI, 5 MHz, TSSOP, 8 Pins

MICROCHIP AT25256B-XHL-B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT25256B-XHL-B
Order Code:
2345606
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
256Kbit SPI Serial EEPROM
Technical Datasheet:
AT25256B-XHL-B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (256Kbit SPI Serial EEPROM)

See all from this product range

Product Overview

The AT25256B-XHL-B is a 262144-bit standard SPI serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 32768 words of 8-bit each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT25256B is enabled through the chip select pin and accessed via a 3-wire interface consisting of serial data input, serial data output and serial clock. All programming cycles are completely self-timed and no separate erase cycle is required before write. Block write protection is enabled by programming the status register with one of four blocks of write protection. Separate program enable and program disable instructions are provided for additional data protection. Hardware data protection is provided via the WP pin to protect against inadvertent write attempts. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.
  • Supports SPI modes
  • Low and standard-voltage operation
  • 64-byte page mode and byte write operation
  • Block write protection - Protect 1/4, 1/2 or entire array
  • Write protect pin and write disable instructions for both hardware and software data protection
  • Self-timed write cycle (5ms maximum)
  • High-reliability
  • Endurance - 1000000 write cycles
  • Data retention - 100 years
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
256Kbit

:
32K x 8bit

:
SPI

:
5MHz

:
TSSOP

:
8Pins

:
1.8V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
256Kbit SPI Serial EEPROM

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

120 In stock Need more?

120 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥264.42 ( ¥290.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥264.42 (¥290.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥231.37 (¥254.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥191.70 (¥210.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --