You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP 25AA256-I/ST
EEPROM, 256 Kbit, 32K x 8bit, SPI, 10 MHz, TSSOP, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 25AA256-I/ST
- Order Code:
- 1331369
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 256Kbit SPI Serial EEPROM
- Technical Datasheet:
- 25AA256-I/ST Datasheet
Product Range Selector (256Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Low-power CMOS technology
- 32768 x 8-bit Organization
- 64-byte Page
- Self-timed erase and write cycles (5ms maximum)
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection - Power-on/off data protection circuitry
- Sequential read
- 1000000 erase/write cycles endurance
200-year Data retention 4000V ESD protection
Applications
Industrial, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 256Kbit
- :
- 32K x 8bit
- :
- SPI
- :
- 10MHz
- :
- TSSOP
- :
- 8Pins
- :
- 1.8V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 256Kbit SPI Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (4)
2,288 In stock Need more?
1,621 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
667 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
667 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 200+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥231.16 (¥254.28) |
25+ | ¥225.15 (¥247.67) |
100+ | ¥219.15 (¥241.07) |
200+ | ¥201.19 (¥221.31) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.