You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP 25A512-I/SN

EEPROM, 512 Kbit, 64K x 8bit, SPI, 10 MHz, SOIC, 8 Pins

MICROCHIP 25A512-I/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25A512-I/SN
Order Code:
2064362
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
512Kbit SPI Serial EEPROM
Technical Datasheet:
25A512-I/SN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (512Kbit SPI Serial EEPROM)

See all from this product range

Product Overview

The 25A512-I/SN is a 512kB SPI bus serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with byte-level and page-level serial EEPROM functions. It also features page, sector and chip erase functions typically associated with Flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored with the exception of chip select, allowing the host to service higher priority interrupts.
  • 10MHz Maximum clock speed
  • Byte and page-level write operations
  • No page or sector erase required
  • Low-power CMOS technology
  • Electronic signature for device ID
  • Self-timed erase and write cycles
  • Sector write protection
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • Write-protect pin
  • High reliability
  • Endurance - 1million erase/write cycles
  • Data retention - 200 years
  • ESD protection - 4000V

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
512Kbit

:
64K x 8bit

:
SPI

:
10MHz

:
SOIC

:
8Pins

:
1.7V

:
3V

:
Surface Mount

:
-40°C

:
85°C

:
512Kbit SPI Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

197 In stock Need more?

197 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥326.04 ( ¥358.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥326.04 (¥358.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥315.07 (¥346.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥308.77 (¥339.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --