You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP 24LC256-I/SN

EEPROM, 256 Kbit, 32K x 8bit, I2C, 400 kHz, SOIC, 8 Pins

MICROCHIP 24LC256-I/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC256-I/SN
Order Code:
1660005
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
256Kbit I2C Serial EEPROM
Technical Datasheet:
24LC256-I/SN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (256Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The 24LC256-I/SN is a 256kB I²C CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.8 to 5.5V. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mb address space.
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Cascadable for up to eight devices
  • Self-timed erase/write cycle
  • 5ms Maximum write cycle time
  • Hardware write-protect for entire array
  • Output slope control to eliminate ground bounce
  • Schmitt trigger inputs for noise suppression
  • 1000000 Erase/write cycles
  • Electrostatic discharge protection 4000V
  • Data retention 200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Footnotes

Product 1660005 has a pack size of 100 items.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
256Kbit

:
32K x 8bit

:
I2C

:
400kHz

:
SOIC

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
256Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥15,160.10 (¥16,676.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Tube of 100
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT)
1+ ¥15,160.10 (¥16,676.11)
25+ ¥14,856.90 (¥16,342.59)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --