You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP 24LC256-I/MS

EEPROM, 256 Kbit, 32K x 8bit, I2C, 400 kHz, MSOP, 8 Pins

MICROCHIP 24LC256-I/MS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC256-I/MS
Order Code:
1331329
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
256Kbit I2C Serial EEPROM
Technical Datasheet:
24LC256-I/MS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (256Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

24LC256-I/MS is an electrically erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mbit address space.
  • 2-wire serial interface, I2C™ compatible, cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100KHz and 400KHz clock compatibility range
  • Write cycle time (byte or page) is 5ms max (VCC = +1.7V to 5.5V, TA = -40°C to +85°C)
  • Endurance is 1,000,000cycles min (Page mode, 25°C, 5.5V)
  • Standby current is 1.5µA max (TA = -40 to +85°C, SCL = SDA = VCC = 5.5V, A0, A1, A2, WP = VSS)
  • Input leakage current is ±1µA max (VIN = VSS or VCC, WP = VSS, 25°C)
  • Operating current is 400µA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
  • 8-lead MSOP package, industrial temperature range from -40°C to +85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
256Kbit

:
32K x 8bit

:
I2C

:
400kHz

:
MSOP

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
256Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

2,939 In stock Need more?

2,939 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥166.16 ( ¥182.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥166.16 (¥182.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥161.46 (¥177.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥158.47 (¥174.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --