You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP 24LC024H-I/SN
EEPROM, 2 Kbit, 256 x 8bit, I2C, 1 MHz, SOIC, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC024H-I/SN
- Order Code:
- 1659744
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 2Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24LC024H-I/SN Datasheet
Product Range Selector (2Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Single-supply with operation down to 1.7V
- Low-power CMOS technology
- Organized as a single block of 256 bytes
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Compatibility
- 1MHz Compatibility
- Page write buffer for up to 16 bytes
- Self-timed write cycle
- Hardware write protection for half array
- Address lines allow up to eight devices on bus
- 1million Erase/write cycles
- ESD protection
4000V - Data retention
200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Kbit
- :
- 256 x 8bit
- :
- I2C
- :
- 1MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (4)
971 In stock Need more?
971 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥54.87 (¥60.36) | ( ) |
25+ | ¥53.30 (¥58.63) | ( ) |
100+ | ¥52.24 (¥57.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.