You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP 24LC014-I/SN

EEPROM, Half-Array Write-Protect, 1 Kbit, 128 x 8bit, I2C, 400 kHz, SOIC, 8 Pins

MICROCHIP 24LC014-I/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC014-I/SN
Order Code:
1331314
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
1Kbit I2C Serial EEPROM
Technical Datasheet:
24LC014-I/SN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The 24LC014-I/SN is a 1kB I²C™ serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with operation down to 1.7V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with typical standby and active currents of only 1mA and 1mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24LC014 device on the same bus for up to 8kB of contiguous EEPROM memory.
  • Low-power CMOS technology
  • Organized as a single block of 128 bytes
  • Hardware write protection for entire array
  • 2-wire serial interface (I²C™ compatible)
  • 100 and 400kHz Clock compatibility
  • Page write buffer for up to 16 bytes
  • Self-timed write cycle
  • 5ms Maximum write cycle time
  • Address lines allow up to eight devices on bus
  • 1000000 Erase/write cycles
  • ESD protection 4000V
  • Data retention 200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Kbit

:
128 x 8bit

:
I2C

:
400kHz

:
SOIC

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
1Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

1,392 In stock Need more?

1,392 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54.24 ( ¥59.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥54.24 (¥59.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥53.30 (¥58.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥52.67 (¥57.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --