You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP 24LC00T-I/OT
EEPROM, 128 bit, 16 x 8bit, I2C, 400 kHz, SOT-23, 5 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC00T-I/OT
- Order Code:
- 9757864
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 128bit I2C Serial EEPROM
- Technical Datasheet:
- 24LC00T-I/OT Datasheet
Product Range Selector (128bit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms, typical
- Self-timed erase/write cycle
- ESD protection
4000V - More than 1million erase/write cycles
- Data retention
200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 128bit
- :
- 16 x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOT-23
- :
- 5Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 128bit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (4)
3,125 In stock Need more?
3,125 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥55.45 (¥61.00) |
25+ | ¥48.52 (¥53.37) |
100+ | ¥40.20 (¥44.22) |
3000+ | ¥36.04 (¥39.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.